Basetech BT-2226841 Cable Duct 1m Adhesive White Cover 1 Piece

MPN
BT-2226841
Brand
Basetech
EAN-13
4064161019505
Order Code
08-5391
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 23 availableBack-order availability date - 09/10/2026

The Basetech cable duct BT-2226841 is a 1-metre long white conduit designed to organise and protect wiring. With dimensions of 16 mm width and 14 mm height, it is suitable for flush-mounted applications. Ideal for creating neat and tidy cable arrangements in home or office environments.
Type Cable duct
Colour White
Length 1m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Diameter (L x W x H) 1 m x 16 mm x 14 mm
Height 14mm
Plastic free packaging Plastic-free packaging
Supplied length 1m
Width 16mm

Reviews

Be the first to submit a review

Trustpilot