Basetech BT-2206462 2-in-1 Safety Cutter for Foil Cartons & More

MPN
BT-2206462
Brand
Basetech
EAN-13
4064161012971
Order Code
08-5390
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Basetech BT-2206462 is a 2-in-1 safety cutter and foil cutter ideal for opening boxes and cutting foil. It features a retractable blade, ensuring user safety during operation. Commonly used in warehouses or kitchens, this versatile tool provides efficient cutting with ease.
Type Retractable knife
Blade Width 38mm
Dim (L x W x H) 190 x 38 x 20 mm
Factory colour Blue
Height 20mm
Length 190mm
Material Steel
Plastic free packaging Plastic-free packaging
Weight 84g

Reviews

Be the first to submit a review

Trustpilot