Basetech BT-2182450 USB Soldering Iron 5V 8W Ceramic Tip 400°C Max

MPN
BT-2182450
Brand
Basetech
EAN-13
4053199996056
Order Code
08-5387
Country of Origin
China

No longer stocked


The Basetech soldering iron by Basetech offers 8 W power with a maximum temperature of 400 °C for precision soldering tasks. Its 5 V power requirement makes it suitable for use with portable power sources. Ideal for electronics repair, circuit board assembly, and small DIY projects.
Type Soldering iron
Wattage 8W
Voltage 5V
Diameter 19mm
Dimensions (Ø x H) 19 mm x 20 mm
Height 20mm
Length 160mm
Maximum Temperature 400°C
Plastic free packaging Plastic-free packaging
Power supply (LOV) via USB
Preheating time 15s
Solder tip type Soldering tip
Weight 22g
WorkingTemperature 400°C

Trustpilot