Basetech BT-2147379 LWK-175 USB Foam Cutter 6W 270°C 1.2m Cable

MPN
BT-2147379
Brand
Basetech
EAN-13
4053199981854
Order Code
08-5384
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

The Basetech LWK-175 soldering iron kit features a 5 V DC, 6 W soldering iron, and a foam cutter, capable of reaching up to 270 °C. It includes a chisel-shaped, conical, and nickel-plated soldering tip, as well as a writing tip and foam cutting tip, all supported by a BASETECH USB foam cutter with stand. This versatile kit is ideal for delicate electronics repair, crafting, and model making applications.
Type Soldering iron kit
Wattage 6W
Voltage 5V DC
Diameter 20mm
Dimensions (Ø x H) 20 mm x 173 mm
Height 173mm
Maximum Temperature 270°C
Plastic free packaging Plastic-free packaging
Preheating time 15s
Solder tip type Foam cutter
Weight 50g
WorkingTemperature 270°C

Reviews

Be the first to submit a review

Trustpilot