Basetech BT-1954694 Toolkit DIY 30-Piece Steel Forged Polished Chrome

MPN
BT-1954694
Brand
Basetech
EAN-13
4053199931675
Order Code
08-5377
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The Basetech BT-1954694 is a 30-piece tool kit ideal for DIYers, engineers, and electrical contractors. This precision mechanics tool set includes assorted fine tools suitable for computer and electrical work. Its compact case is designed for easy transport and organisation of tools.
Type Tool kit
Car phone holder features Case
Dim (L x W x H) 300 x 65 x 275 mm
Height 275mm
Length 300mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Weight 1.3kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot