Basetech BT-1697228 Plastic Hinge 62x50x10 mm 62mm 1Piece

MPN
BT-1697228
Brand
Basetech
EAN-13
4053199551187
Order Code
08-5367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Basetech manufactures a plastic hinge measuring 62 x 50 x 10 mm, suitable for various lightweight applications. This durable component is ideal for use in cabinets, small doors, or hobby projects. The BT-1697228 model is reliable for everyday functional needs.
Type Plastic Hinge
Dimensions (L x W x H) 62 x 50 x 10 mm
Material PA66
Length 62mm
Width 50mm
Height 10mm
Weight 0.068kg

Reviews

Be the first to submit a review

Trustpilot