Basetech BT-155 Bench PSU 0-15V DC 0-5A 75W LED Displays Adjustable

MPN
BT-155
Brand
Basetech
EAN-13
4016139005355
Order Code
08-5357
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £73.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Basetech BT-155 Bench PSU is an adjustable power supply unit providing 0 to 15 V DC and up to 5 A with a total power output of 75 W. It is ideal for laboratory and industrial applications requiring a reliable and programmable power source. This versatile PSU is suitable for testing and development tasks with its precise voltage and current control.
Type Bench PSU (adjustable voltage)
Output Current 75W
Output Voltage 15V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4 mm safety sockets
Dimensions (L x W x H) 265 x 112 x 165 mm
Height 165mm
Inputs IEC 320 C14 panel plug
Length 265mm
Mains Supply IEC 320 C14
Max. output current 5A
Misc Attribute 1 Desktop
Misc Attribute 3 Linear
Output 4 mm socket
Output current (min.) 0A
Output voltage (min.) 0V DC
Residual ripple <0.5mV
Technology Linear regulated PSU
Weight 3.4kg
Width 112mm

Reviews

Be the first to submit a review

Trustpilot