Basetech 98001c372 Hook-and-Loop Cable Tie 200x13mm Black Reusable

Image Representative of Range

Basetech 98001c372 Hook-and-Loop Cable Tie 200x13mm Black Reusable

MPN
98001c372
Brand
Basetech
EAN-13
2050003820585
Order Code
11-4230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,776 in stock

Basetech 98001c372 hook-and-loop cable tie measures 200 mm in length and 13 mm in width, and comes in black. This product is ideal for bundling cables and wires efficiently. Typical applications include managing electronic cables or organising home and office environments.
Type Hook-and-loop cable tie
Width 13mm
Length 200mm
Colour Black
Bundle diameter 40mm
Dimensions (L x W) 200 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot