Basetech 2125935 Precision Screwdriver Set 11Pieces For Tiny Screws

MPN
2125935
Brand
Basetech
EAN-13
4053199973040
Order Code
08-5351
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 774 despatched in 4 working days

The Basetech 2125935 workshop screwdriver set includes both slot and Phillips head options, designed for precision engineering and electrical tasks. This handheld tool set is ideal for fine mechanics and precision work, featuring mini and micro-screwdrivers suited for various delicate applications. Manufactured by Basetech, these assorted screwdrivers are excellent for professionals needing accurate and reliable handling in intricate engineering settings.
Type Precision Screwdriver Set
Number of Pieces 11
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Dim (L x W x H) 30 x 79 x 120 mm
Height 120mm
Length 30mm
Material Carbon steel
Width 79mm

Reviews

Be the first to submit a review

Trustpilot