Basetech 1601080 Depth Gauge 200 mm High Precision Measurement Tool

MPN
1601080
Brand
Basetech
EAN-13
4016139328881
Order Code
08-5348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.20 £28.22
10+ £26.89
50+ £26.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Basetech 1601080 Depth Gauge, a precision tool with a range of 200 mm, ideal for accurately measuring depths. The caliper features a robust build suitable for various engineering and woodworking applications. Typically, it is used in scenarios requiring precise depth measurement, ensuring accuracy in technical tasks.
Type Depth gauge
Accuracy ± 0.03mm
Maximum Measurement 100mm
Calibrated to Manufacturer's standards (no certificate)
Length 282mm
Material Stainless steel
Reading 0.02mm
Reading range (max.) 200mm
Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot