Basetech 1574783 Drill Bit Sharpener Restores Blunt Bits Quickly

MPN
1574783
Brand
Basetech
EAN-13
4016139292830
Order Code
08-5337
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 343 in stock

The Basetech 1574783 drill bit sharpener by Basetech efficiently sharpens a variety of drill bits for precise drilling. Its compact design and ease of use make it suitable for both amateur and professional workshops. Ideal for maintaining the sharpness of drill bits, it ensures optimal performance and longevity of your tools.
Type Drill bit sharpener
Dim (L x W) 178 mm x 80 mm
Grit Size 100
Length 178mm
Weight 82g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot