Basetech 1550666 Opening Tool Set 5-Piece for Safe Device Access

MPN
1550666
Brand
Basetech
EAN-13
4016139191652
Order Code
08-5333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 777 in stock

Manufactured by Basetech, the 1550666 Opening Tool 5-piece set is a versatile toolkit designed for smartphone repair. This tool set features assorted tools essential for opening and servicing electronic devices. Ideal for technicians and DIY enthusiasts, it provides the necessary tools for safe and efficient maintenance.
Type Opening tool
Number of Pieces 5
Dim (L x W) 118 mm x 47 mm
Length 118mm
Material Acrylonitrile butadiene styrene
Width 47mm

Reviews

Be the first to submit a review

Trustpilot