Barwig 4100-235 Dual Level Mixer Tap 10mm Hose White/Chrome Swivelling

Image Representative of Range

Barwig 4100-235 Dual Level Mixer Tap 10mm Hose White/Chrome Swivelling

MPN
4100-235
Brand
Barwig
EAN-13
4016138896282
Order Code
11-4219
Country of Origin
Germany

Discontinued


The Barwig 4100-235 is a dual level mixer tap with a 10 mm hose connection, featuring a white and chrome finish. This compact automatic tap, model EINLOCHBATTERIE COMPACT AUTOMATIK WS-CHR, is ideal for spaces where a sleek and efficient design is desired. It is suitable for use in kitchens or bathrooms that require modern and versatile fittings.
Type Dual level mixer tap
Colour White, Chrome
Hose connection 10mm
Material Plastic
Mounting hole 34mm
Nominal voltage (details) 12 - 15V DC

Trustpilot