Barwig 20000-630 Mixer Tap Anthracite Chrome 10mm Hose Swivel 27mm Hole

Image Representative of Range

Barwig 20000-630 Mixer Tap Anthracite Chrome 10mm Hose Swivel 27mm Hole

MPN
20000-630
Brand
Barwig
EAN-13
4016138896305
Order Code
11-4217
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Anthracite, Chrome White, Chrome
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Barwig single lever mixer tap, model 20000-630, features an anthracite and chrome finish. It has a 10 mm hose connection, making it ideal for efficient water flow control in kitchens or bathrooms. This product is identified by the code 04016138896305 and is known for its sleek, modern design.
Type Single lever mixer tap
Colour Anthracite, Chrome
Hose connection 10mm
Material Plastic
Mounting hole 27mm
Nominal voltage (details) 12 - 15V DC

Reviews

Be the first to submit a review

Trustpilot