Barwig 20000-230 Tap Single Lever Chrome, Swivelling, 10mm Hose Fixing

Image Representative of Range

Barwig 20000-230 Tap Single Lever Chrome, Swivelling, 10mm Hose Fixing

MPN
20000-230
Brand
Barwig
EAN-13
4016138896299
Order Code
11-4216
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Anthracite, Chrome White, Chrome
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Barwig 20000-230 single lever mixer tap is manufactured by Barwig and features a hose connection of 10 mm. It is available in a white and chrome finish, providing a versatile aesthetic for various settings. This mixer tap is typically used in kitchen or bathroom applications for efficient water control.
Type Single lever mixer tap
Colour White, Chrome
Hose connection 10mm
Material Plastic
Mounting hole 27mm
Nominal voltage (details) 12 - 15V DC

Reviews

Be the first to submit a review

Trustpilot