Barthelme LEDTREIB61 LED converter 700 mA 24 V DC High Power LED Supply

Order Code:

13-7040

Brand: Barthelme MPN: LEDTREIB61 EAN-13: 4021553765013
Qty Unit Price (Ex VAT)
1+ £14.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Barthelme LEDTREIB61, 154996, is engineered for high power LED applications, delivering a constant current output of 700 mA and a rated voltage of 24 V DC. This LED converter is designed to efficiently supply power to LED arrays, fostering consistent light output and prolonged operational lifespan. Constructed with precision components, the LEDTREIB61 ensures reliable performance in demanding environments, typical in architectural lighting, commercial display setups, and industrial luminaries. This product contributes to energy efficiency and performance stability, making it a vital component for engineers involved in LED system design and deployment.
Type LED converter
Output Current 700mA
Input Voltage 24V DC
Dimensions (L x W x H) 40 x 18 x 12 mm
Height 12mm
Length 40mm
Max. output current 700mA
Min. operating voltage 10V DC
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot