Barthelme 66000073 Chromoflex-T RGB Control Unit LED Strips

MPN
66000073
Brand
Barthelme
EAN-13
4021553840130
Order Code
50-7880
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.55 £53.17
10+ £50.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

A RGB LED control unit that works in the constant voltage mode. The unit can provide up to eight separate programs, plus 20x fixed colours, for the control of RGB LEDs.
  • Up to 30 control units can be networked/synchronised via user BUS
  • Connection by included plug terminals
  • Black ABS casing with attachment clip
  • 8x DIP switches integrated in casing
Type LED dimmer
Input Voltage 7 to 24V
Colour Black
Output Current 1.05A

Reviews

Be the first to submit a review

Trustpilot