Barthelme 66000052 LED remote control 86 mm 40 mm 7 mm

MPN
66000052
Brand
Barthelme
EAN-13
4021553016726
Order Code
13-7017
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Barthelme 66000052, also known as 1270009, is designed as an LED remote control with dimensions of 86 mm in length, 40 mm in width, and 7 mm in thickness. This device provides precise control of LED lighting systems, offering connectivity and functionality essential for modern lighting applications in both residential and commercial settings. Engineered for integration with Barthelme's advanced LED technology, the remote supports complex lighting configurations and ensures seamless operation, making it highly suitable for engineers seeking reliable control solutions in architectural lighting, stage illumination, and smart lighting environments.
Type LED remote control
Input Voltage 3V
Colour White
Dimensions (L x W x H) 86 x 40 x 7 mm
Height 7mm
Length 86mm
Output signal Infrared
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot