Bals Elektrotechnik Trailing Sockets Safety mains socket 625480

The products from Bals Elektrotechnik are reliable and durable safety mains sockets designed for use in various electrical installations.
Description Image Product Buy Pricing (Ex VAT) Current Rating Material Misc Attribute Type Mounting Type Switch Colour Connection IP Rating Material (details) Nominal Voltage Number of pins Operating Voltage
Bals 7488 Safety Mains Socket 250V IP54 Black Nickel-Plated Brass
Bals 7488 Safety Mains Socket 250V IP54 Black Nickel-Plated Brass
Extended range
Order code: 08-5221
MPN: 7488

Available to back orderBack order, lead time 5 weeks
1+ £44.68
Price per unit Ex VAT
Plastic EARTHING CONTACT Safety mains socket Inline No Black Screw terminal IP54 Plastic 250V 3 250V
Bals 748809 Safety Mains Socket 250V Black IP54, Nickel-plated Contacts
Bals 748809 Safety Mains Socket 250V Black IP54, Nickel-plated Contacts
Order code: 08-5222
MPN: 748809
1+ £51.94
Price per unit Ex VAT
EARTHING CONTACT Safety mains socket Inline No Black Screw terminal IP54 Plastic 250V 3 250V
Bals Elektrotechnik 749209 Safety Mains Socket 250V Black IP54 16A 3P
Bals Elektrotechnik 749209 Safety Mains Socket 250V Black IP54 16A 3P
Order code: 08-5223
MPN: 749209
1+ £62.63
Price per unit Ex VAT
16A Protective contact pin Safety mains socket Inline No Black Screw terminal IP54 Plastic 250V 3 250V

Trustpilot