Bals Elektrotechnik 749209 Safety Mains Socket 250V Black IP54 16A 3P

Order Code:

08-5223

Brand: Bals Elektrotechnik MPN: 749209 EAN-13: 4024941854078

Discontinued


Bals Elektrotechnik's 749209 is a black safety mains socket designed for 250 V applications. It features an IP54 rating, ensuring protection against dust and splashing water. This socket is ideal for use in industrial and outdoor settings.
Type Safety mains socket
Current Rating 16A
Colour Black
Connection Screw terminal
IP Rating IP54
Material (details) Plastic
Misc Attribute Protective contact pin
Nominal Voltage 250V
Number of Pins 3
Operating Voltage 250V

Trustpilot