Bals 748809 Safety Mains Socket 250V Black IP54, Nickel-plated Contacts

MPN
748809
EAN-13
4024941854030
Order Code
08-5222
Country of Origin
Germany

Discontinued


The Bals Elektrotechnik 748809 is a safety mains socket designed for reliable electrical connections. It features a black exterior, operates at 250 V, and has an IP54 protection rating, ensuring resistance to dust and splashing water. This socket is ideal for use in outdoor or industrial environments where enhanced safety is required.
Type Safety mains socket
Mounting Type Inline
Switch No
Colour Black
Connection Screw terminal
IP Rating IP54
Material (details) Plastic
Misc Attribute EARTHING CONTACT
Nominal Voltage 250V
Number of pins 3
Operating Voltage 250V

Trustpilot