Bals 7488 Safety Mains Socket 250V IP54 Black Nickel-Plated Brass

MPN
7488
EAN-13
4024941852432
Order Code
08-5221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Bals Elektrotechnik 7488 Safety mains socket is designed for robust and reliable power connections. With an IP54 rating, it is suitable for use in environments where dust and water resistance are required. Typical applications include industrial and outdoor electrical installations.
Type Safety mains socket
Mounting Type Inline
Switch No
Colour Black
Connection Screw terminal
IP Rating IP54
Material Plastic
Material (details) Plastic
Misc Attribute EARTHING CONTACT
Nominal Voltage 250V
Number of pins 3
Operating Voltage 250V

Reviews

Be the first to submit a review

Trustpilot