Christmas Opening Hours and Delivery Dates here

Bals Elektrotechnik 110624 INNOLINQ 16A 5-Pin 400V CEE Wall Socket IP44

Order Code:

08-5208

Brand: Bals Elektrotechnik MPN: 110624 EAN-13: 4024941924733
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 10/01/2026

Bals Elektrotechnik offers a CEE wall socket with a 16.0 A rating and 5-pin configuration designed for 400 V applications. This high voltage outlet is suitable for industrial settings where reliable power connections are required. It comes as a single unit, identified by the product code 110624.
Type CEE wall socket
Colour Red
Misc Attribute Surface-mounted
Nominal Current 16A
Nominal Voltage 400V
Number of Pins 5
Type A Screwless terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot