Bals Elektrotechnik 110624 INNOLINQ 16A 5-Pin 400V CEE Wall Socket IP44

MPN
110624
EAN-13
4024941924733
Order Code
08-5208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.81
10+ £11.11
100+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Bals Elektrotechnik offers a CEE wall socket with a 16.0 A rating and 5-pin configuration designed for 400 V applications. This high voltage outlet is suitable for industrial settings where reliable power connections are required. It comes as a single unit, identified by the product code 110624.
Type CEE wall socket
Current Rating 16A
Switch No
Colour Red
IP Rating IP44
Misc Attribute Surface-mounted
Nominal Current 16A
Nominal Voltage 400V
Number of pins 5
Type A Screwless terminal

Reviews

Be the first to submit a review

Trustpilot