Bals Elektrotechnik 110658 INNOLINQ CEE Wall Socket 32A 4P 400V IP44

MPN
110658
EAN-13
4024941354462
Order Code
08-5210
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Bals Elektrotechnik manufactures the CEE wall socket rated at 32.0 A with a 4-pin configuration for 400 V operation. This high voltage socket is robust, suitable for industrial or commercial environments where reliable electrical connections are essential. Typical applications include powering heavy machinery or equipment in factories and workshops.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
IP Rating IP44
Misc Attribute Surface-mounted
Number of Ways 4
Type A Screwless terminal
Voltage Rating 400V

Trustpilot