Bals Elektrotechnik 110635 INNOLINQ CEE Wall Socket 32A 5P 400V IP44

MPN
110635
EAN-13
4024941924788
Order Code
08-5209
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Bals Elektrotechnik 110635 CEE wall socket is a high voltage outlet designed for 32.0 A and 5-pin connections at 400 V. It is typically used in industrial and commercial applications requiring efficient and safe power distribution. The product is known for its robust construction and reliable performance.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
IP Rating IP44
Misc Attribute Surface-mounted
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Trustpilot