Bals Elektrotechnik Domestic Mains Plugs & Adaptors CEE plug 625477

The Bals Elektrotechnik CEE plugs include a range of electrical connectors designed for various voltages, amperages, and environmental protections, suitable for both industrial and commercial applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Contact Termination Wire Gauge AWG Gender Colour Number of pins Number of Ways Voltage Rating Type IP Rating Misc Attribute Type A
Bals Elektrotechnik 200 CEE Plug 16A 5-Pin 400V Screwless Red RAL3000
Bals Elektrotechnik 200 CEE Plug 16A 5-Pin 400V Screwless Red RAL3000
Standard range
Order code: 08-5212
MPN: 200

Despatched within 4 working days - 38 in stock
1+ £9.16
Price per unit Ex VAT
16A Screwless 14 Socket Red 5 5 400V CEE plug IP54 straight Screwless terminal
Bals Elektrotechnik 201 INNOLINQ CEE Plug 32A 5-Pin 400V IP54 Red
Bals Elektrotechnik 201 INNOLINQ CEE Plug 32A 5-Pin 400V IP54 Red
Standard range
Order code: 08-5213
MPN: 201

Despatched within 4 working days - 92 in stock
1+ £15.23
Price per unit Ex VAT
32A 12 Plug Red 5 5 400V CEE plug IP54 straight Screwless terminal
Bals Elektrotechnik 211 PLUG 16A 3P 230V IP54 Blue RAL5015 Halogen-Free
Bals Elektrotechnik 211 PLUG 16A 3P 230V IP54 Blue RAL5015 Halogen-Free
Standard range
Order code: 08-5214
MPN: 211

Despatched within 4 working days - 79 in stock
1+ £11.69
Price per unit Ex VAT
16A 14 Socket Blue 3 3 230V CEE plug IP54 straight Screwless terminal

Trustpilot