Bals Elektrotechnik 211 PLUG 16A 3P 230V IP54 Blue RAL5015 Halogen-Free

MPN
211
EAN-13
4024941345774
Order Code
08-5214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.75 £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Manufactured by Bals Elektrotechnik, the 211 211 CEE plug is a durable 3-pin high voltage socket designed for 230 V applications with a 16.0 A current rating. Typically used in industrial and commercial environments, it ensures safe and reliable power connections. Its robust construction makes it ideal for demanding settings.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP54
Misc Attribute straight
Number of pins 3
Number of Ways 3
Type A Screwless terminal
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot