Bals Elektrotechnik 201 INNOLINQ CEE Plug 32A 5-Pin 400V IP54 Red

MPN
201
EAN-13
4024941346016
Order Code
08-5213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Manufactured by Bals Elektrotechnik, this CEE plug is designed for high-voltage applications, supporting 32.0 A with 5 pins and rated at 400 V. It is typically used in industrial environments for connecting heavy machinery to power sources. The plug's robust construction ensures reliable performance and safe electrical connections.
Type CEE plug
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
Colour Red
IP Rating IP54
Misc Attribute straight
Number of pins 5
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot