Bals Elektrotechnik 200 CEE Plug 16A 5-Pin 400V Screwless Red RAL3000

MPN
200
EAN-13
4024941345934
Order Code
08-5212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Bals Elektrotechnik CEE plug is a high voltage socket designed for demanding electrical applications. With a capacity of 16.0 A and 5-pin configuration at 400 V, it ensures reliable power distribution. Typical uses include industrial settings where robust and safe connections are required.
Type CEE plug
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Red
IP Rating IP54
Misc Attribute straight
Number of pins 5
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot