Bals Elektrotechnik Domestic Mains Plugs & Adaptors CEE connector 625476

The Bals Elektrotechnik connectors are durable electrical components featuring various amperage and pin configurations, designed for varying voltage requirements and equipped with screw-less mechanisms to ensure secure and efficient connections.
Description Image Product Buy Pricing (Ex VAT) Current Rating Contact Termination Wire Gauge AWG Colour Number of pins Number of Ways Voltage Rating Type Gender IP Rating Misc Attribute Type A
Bals Elektrotechnik 300 CEE Connector 16A 5-Pin 400V IP54 Screw-less
Bals Elektrotechnik 300 CEE Connector 16A 5-Pin 400V IP54 Screw-less
Standard range
Order code: 08-5217
MPN: 300

Despatched within 4 working days - 42 in stock
1+ £12.32
10+ £11.74
Price per unit Ex VAT
16A Screw 14 Red 5 5 400V CEE connector Socket IP54 straight Screwless terminal
Bals 301 CEE Connector 32A 5-Pin 400V IP54 Screwless Spring-Cage
Bals 301 CEE Connector 32A 5-Pin 400V IP54 Screwless Spring-Cage
Standard range
Order code: 08-5218
MPN: 301

Despatched within 4 working days - 46 in stock
1+ £15.21
10+ £14.40
100+ £14.15
Price per unit Ex VAT
32A Screwless 12 Red 5 5 400V CEE connector Socket IP54 straight Screwless terminal
Bals 311 CEE Connector 16A 3P 230V IP54 Screw-less, Halogen-Free
Bals 311 CEE Connector 16A 3P 230V IP54 Screw-less, Halogen-Free
Standard range
Order code: 08-5219
MPN: 311

Despatched within 4 working days - 18 in stock
1+ £14.91
Price per unit Ex VAT
16A Screw 14 Blue 3 3 230V CEE connector Socket IP54 straight Screwless terminal

Trustpilot