Bals Elektrotechnik 300 CEE Connector 16A 5-Pin 400V IP54 Screw-less

MPN
300
EAN-13
4024941347235
Order Code
08-5217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.32
10+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Bals Elektrotechnik CEE connector 300 300 is a high voltage socket designed for 400 V systems with a 5-pin configuration and a 16.0 A capacity. It is commonly used in industrial and commercial settings for secure and reliable power connections. This product is suitable for connecting machinery and equipment requiring stable high voltage power.
Type CEE connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Red
IP Rating IP54
Misc Attribute straight
Number of pins 5
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot