Bals 311 CEE Connector 16A 3P 230V IP54 Screw-less, Halogen-Free

MPN
311
EAN-13
4024941347068
Order Code
08-5219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bals Elektrotechnik 311 CEE connector is a high voltage socket designed for 16.0 A, 3-pin, 230 V applications. Manufactured by Bals Elektrotechnik, this connector provides a reliable and secure connection for electrical installations. It is typically used in industrial and commercial settings where durable and robust electrical connections are essential.
Type CEE connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP54
Misc Attribute straight
Number of pins 3
Number of Ways 3
Type A Screwless terminal
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot