Bals 301 CEE Connector 32A 5-Pin 400V IP54 Screwless Spring-Cage

MPN
301
EAN-13
4024941347334
Order Code
08-5218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.21
10+ £14.40
100+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Bals Elektrotechnik 301 301 CEE connector is a high voltage socket designed for 32.0 A and 400 V applications. This 5-pin connector is typically used in industrial settings to safely supply power to heavy machinery. The product, identified by the EAN 4024941347334, is known for its durability and reliability in demanding environments.
Type CEE connector
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Colour Red
IP Rating IP54
Misc Attribute straight
Number of pins 5
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot