Ballistol 25351 Multipurpose Grease 1kg EP Additive Lithium Soap

MPN
25351
Brand
Ballistol
EAN-13
4017777253511
Order Code
08-5190
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Ballistol manufactures the 25351 all-purpose grease in 1 kg buckets, known for its anti-seize properties. This versatile grease is ideal for various applications, preventing corrosion and ensuring smooth operation of mechanical parts. Commonly used in industrial and automotive settings, it is part of Ballistol's trusted range of chemicals.
Type All-purpose grease
Dispensing Method Tin
Volume 1kg
Container type Eimer
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Maximum Temperature +130°C
Min. temperature -35°C
NLGI grade NLGI 2
Saponification type Lithium-based grease

Reviews

Be the first to submit a review

Trustpilot