Ballistol 22950 USTA Workshop Oil 200ml: Rust Protection Non-Gummy

Image Representative of Range

Ballistol 22950 USTA Workshop Oil 200ml: Rust Protection Non-Gummy

MPN
22950
Brand
Ballistol
EAN-13
4017777229509
Order Code
11-4190
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    200ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 23/08/2026

Ballistol 22950 Repair shop oil 200 ml is a versatile lubricant known for its long-lasting protective properties. This oil is ideal for maintaining tools, machinery, and other mechanical devices in a repair shop setting. As a spray lubricant, it ensures ease of application and efficiency in various maintenance tasks.
Type Repair shop oil
Dispensing Method Spray
Volume 200ml
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger

Reviews

Be the first to submit a review

Trustpilot