Bahco WBP625 Premium Nail Iron 625mm SCM440 Steel Octagonal Shank

MPN
WBP625
Brand
Bahco
EAN-13
7314150315185
Order Code
01-4548
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/11/2026

The Bahco WBP625 is a premium nail iron designed for heavy-duty tasks. This tool serves as a chisel, crowbar, and pry bar, suitable for multiple applications. It is ideal for removing nails and prying apart materials in construction and carpentry projects.
Type Pry & Wrecking Bars
Overall Length 625mm
Bar Diameter 17mm
Dim (Ø x L) 17 mm x 625 mm
Material Steel
Material hardness 49 - 52.5
Weight 1540g

Reviews

Be the first to submit a review

Trustpilot