Bahco S530T Pass-Through Socket Set of 53 Metric 1/2in Drive

MPN
S530T
Brand
Bahco
EAN-13
7314150169122
Order Code
95-2046
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco S530T 53 Piece S530T Pass-Through Socket Set contains sockets made from high performance alloy steel, with a matt chrome plated finish. Contains:

13 x Pass-Through Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
10 x Hex Shank Ring Driver Adaptors: 8, 9, 10, 11, 12, 13, 14, 15, 16 & 17mm.
9 x E-TORX Ring Driver Adaptors: TE8, TE10, TE11, TE12, TE14, TE16, TE18, TE20 & TE22.
4 x 5/16in x 25mm Hex Bits: 7, 8, 10 & 12mm.
4 x 5/16in x 25mm TORX Tamper Bits: TR40, TR45, TR50 & TR55.
2 x 1/4in x 25mm Hex Bits: 5 & 6mm.
4 x 1/4in x 25mm TORX Tamper Bits: TR20, TR25, TR27, TR30.
1 x 19mm (3/4in) Hex Drive x 1/4in Bit Adaptor.
1 x 19mm (3/4in) Hex Drive x 5/16in Bit Adaptor.
1 x Pass-Through Flexible Head Ratchet.
1 x 75mm Pass-Through Extension Bar.
1 x 19mm (3/4in) Hex Quick Release Adaptor x 3/8in.
1 x 19mm (3/4in) Hex Quick Release Adaptor x 1/4in.
1 x 19mm (3/4in) Hex Quick Release Adaptor x 1/2in.
1 x High Density Plastic Case.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot