Bahco MTG-8-25 Tape Measure 8m Carbon Steel Durable Design

Image Representative of Range

Bahco MTG-8-25 Tape Measure 8m Carbon Steel Durable Design

MPN
MTG-8-25
Brand
Bahco
EAN-13
7314150330348
Order Code
01-4490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco MTG-8-25 tape measure features an 8-metre carbon steel blade designed for durability and accuracy. This versatile tool is suitable for a variety of measuring tasks in construction and DIY projects. Bahco MTG-8-25 tape measure is an essential tool for professionals and enthusiasts alike, providing reliable measurement.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Carbon steel
Max. reading range 8m

Reviews

Be the first to submit a review

Trustpilot