Bahco MA411 Green Aviation Compound Snips Right Cut 250mm (10in)

MPN
MA411
Brand
Bahco
EAN-13
7314150167609
Order Code
95-1524
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These Bahco Aviation Compound Snips are designed for occasional use by craftsmen and at home. They are forged from steel containing chromium and molybdenum for good resistance, with cutting edges milled, serrated and hardened to 60-62 HRC. They are fitted with soft grip handles and a return spring for comfortable use.

The handles are colour coded depending on the type of cut they provide: Red Handle: Left Cut, Green Handle: Right Cut, Yellow/Blue Handle: Straight Cut.

Specification:

Cutting Capacity: Stainless Steel 0.7mm, Cold Rolled Steel 1.2mm

1 x Bahco MA411 Green Aviation Compound Snips Right Cut 250mm (10in)


Type Aviation snips
Type of Cut Left Handed
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot