Bahco LTS-50-E Open Reel Fibreglass Tape 50m/165ft (Width 13mm)

MPN
LTS-50-E
Brand
Bahco
EAN-13
7314150120130
Order Code
95-1887
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m 100m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco LTS Open Reel Fibreglass Tape has a nylon coated fibreglass blade that shows both metric and imperial graduations. The blade can withstand a pulling force of around 500kg. Debris can be easily washed from the blade.

The Bahco LTS-50-E Open Reel Fibreglass Tape has both metric and imperial graduations.

Blade Length: 50m/165ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 50m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot