Bahco LTS-100-E Open Reel Fibreglass Tape 100m/330ft (Width 13mm)

MPN
LTS-100-E
Brand
Bahco
EAN-13
7314150120154
Order Code
95-1885
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m 100m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £88.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco LTS Open Reel Fibreglass Tape has a nylon coated fibreglass blade that shows both metric and imperial graduations. The blade can withstand a pulling force of around 500kg. Debris can be easily washed from the blade.

The Bahco LTS-100-E Open Reel Fibreglass Tape has both metric and imperial graduations.

Blade Length: 100m/330ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 100m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot