Bahco KE18-01 ERGO Box Cutter 18mm Snap-off blade Easy Blade Change

MPN
KE18-01
Brand
Bahco
EAN-13
7314150196937
Order Code
01-4478
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bahco KE18-01 is a precision cutter featuring an 18 mm snap-off blade, ideal for detailed cutting tasks. Manufactured by Bahco, it ensures durability and comfort with ERGO technology. It is perfect for use in crafting, packaging, or light construction applications.
Type Cutter
Blade Width 90mm
Dim (L x W x H) 230 x 90 x 75 mm
Height 75mm
Length 230mm
Weight 120g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot