Bahco Ergo Snipe Nose Pliers 4830

MPN
4830
Brand
Bahco
EAN-13
7314150100057
Order Code
86-8070
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

Equipped with black oxidised steel body material, these Snipe Nose Pliers 4830 from Bahco Ergo are suitable for use in the mechanical, telecommunication and electronics industry.


  • Sleeves with a soft outer over a hard core inner
  • Soft surface spreads the load to avoid tiring pressure
  • Fitted with return springs which ease the working position
  • 60g weight
  • Overall length 130mm
  • Tip width 1mm
  • Smooth jaws
  • Jaw length 28mm
  • Bahco type 4830
Type Snipe nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Standard
Length 135mm

Reviews

The Very Best

If you want to buy hand tools that'll last a working lifetime, you can't do better than Bahco. They may seem expensive to purchase, but you'll certainly save in the long run, because you'll never have to replace them! These snipe-nose pliers are perfect for fine electronic component manipulation and component lead shaping. Their handles are comfortable, and the jaws are so hardened that you can be certain that you'll never damage them Highly recommended!

Reviewed by: Chris Hunter

Trustpilot