Bahco Ergo Flat Nose Pliers 4430

MPN
4430
Brand
Bahco
EAN-13
7314150100040
Order Code
86-8075
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 15/11/2026

Buy Flat Nose Pliers 4430 from Bahco Ergo – suitable for use in the mechanical, telecommunication and electronics industry, and equipped with black oxidised steel body material.


  • Sleeves with a soft outer over a hard core inner
  • Soft surface spreads the load to avoid tiring pressure
  • Fitted with return springs which ease the working position
  • 65g weight
  • Overall length 135mm
  • Jaw width 4mm
  • Smooth jaws
  • Jaw length 26mm
  • Bahco type 4430
Type Flat Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Standard
Length 135mm

Reviews

Be the first to submit a review

Trustpilot