Bahco Ergo BE-7606 Flexible Blade Nut Spinner 6mm

Image Representative of Range

Bahco Ergo BE-7606 Flexible Blade Nut Spinner 6mm

MPN
BE-7606
Brand
Bahco
EAN-13
7314151839017
Order Code
86-2088
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

A 6mm Bahco Ergo Nut Spinner with a Flexible Shaft for difficult to reach nuts.


  • 6mm Nut Spinner with Flexible Shaft
  • Developed according to the scientific ERGO™ process
  • 3-component handles for maximum user comfort and force transmission
  • Colour-coded handles and symbol on the domed end for easy recognition
  • Blades made from high performance chrome-plated alloy steel
  • Flexible shafts
  • Bahco type BE-7606
Type Nut spinner
Tip Size 6mm
Length 272mm
Flexible shafts
Size 6mm

Reviews

Be the first to submit a review

Trustpilot