Bahco BWSS12P3 Kraft Bit Set 3-Piece 1/2" Metric Plastic Coated Alloy

MPN
BWSS12P3
Brand
Bahco
EAN-13
7314150170128
Order Code
01-4471
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.29 £27.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco BWSS12P3 is a 3-piece metric bit set designed for use with a 1/2" ratchet. This handheld tool offers durability and precision for tasks involving socket wrench bit applications. Typically utilised in mechanical and automotive settings, it ensures efficient fastening and loosening of various fittings.
Type Bit
Drive Size 1/2in
Dim (L x W x H) 130 x 150 x 45 mm
Function Metric
Height 45mm
Length 130mm
Number of Pieces 3
Weight 800g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot