Bahco BE62155 1pc Robust Tool Durable Ergonomic Handle Precision Fit

MPN
BE62155
Brand
Bahco
EAN-13
7314150403349
Order Code
01-4398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bahco BE62155 is a high-quality automotive tool designed for car repair tasks. It features durable construction, making it ideal for professional use. Typically used in workshops, it ensures precision and efficiency in various mechanical applications.
Dimensions (L x W x H) 314 x 85 x 42.5 mm
Height 42.5mm
Length 314mm
Weight 265g
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot