Bahco BE61110 Tool Durable Ergonomic Precision-Engineered

MPN
BE61110
Brand
Bahco
EAN-13
7314150167449
Order Code
01-4396
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bahco BE61110 is a high-quality automotive tool designed for professional car repair. Manufactured by Bahco, this tool is crafted for precision and durability. It is ideal for various car maintenance tasks, ensuring efficient and reliable performance.
Dimensions (L x W x H) 210 x 55 x 25 mm
Height 25mm
Length 210mm
Weight 295g
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot