Bahco BE1GP5 Glow Plug Socket Wrench Set 5 pcs T-Grip Ball Lock 12 Kant

MPN
BE1GP5
Brand
Bahco
EAN-13
7314150170043
Order Code
01-4390
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco BE1GP5 is a glow plug socket wrench set consisting of five pieces. This automotive tool set features 12-point design for efficient car repair applications. It's ideal for mechanics working with glow plugs in cars and other vehicles.
Type Wrench
Dimensions (L x W x H) 240 x 110 x 40 mm
Height 40mm
Length 240mm
Max. Length 72mm
Weight 460g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot